Cypress CY22393ZXI-549T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22393ZXI-549T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
