Cypress CY2254ASC-1T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2254ASC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
