
The CY22800FXC-007A is a clock generator IC from Cypress, featuring a maximum operating frequency of 133.33MHz. It is packaged in a lead-free SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY22800FXC-007A technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22800FXC-007A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
