Cypress CY22800FXC-024A technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 54MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22800FXC-024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
