Cypress CY22800FXI technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY22800FXI |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22800FXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
