The CY22801FXIT is a single clock generator IC with a maximum frequency of 166.6MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is available in a SOIC package and is mounted using surface mount techniques. It is not radiation hardened and is not RoHS compliant.
Cypress CY22801FXIT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 166.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CY22801FXI |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY22801FXIT to view detailed technical specifications.
No datasheet is available for this part.