The CY2291F is a clock generator IC with a maximum frequency of 90MHz and a supply voltage range of 3V to 5.5V. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 100mA. The device is packaged in a SOIC-20 package and is not RoHS compliant due to containing lead. It is designed for surface mount applications.
Cypress CY2291F technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 8 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2291F to view detailed technical specifications.
No datasheet is available for this part.
