Cypress CY2291FI technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input | Clock |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2291FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
