The CY2291FIT is a 20-pin industrial clock generator IC from Cypress, operating within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum of 3V. The device has a maximum supply current of 110uA. It is packaged in a 0.300 INCH, MO-119, SOIC-20 package type.
Cypress CY2291FIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY2291FIT to view detailed technical specifications.
No datasheet is available for this part.