
Clock Generator IC, 90MHz frequency, featuring 8 outputs and 3 elements. Operates with a 3V to 5.5V supply voltage, nominal 5V, and a supply current of 100mA. This CMOS component is housed in a 20-pin SOIC package with Tin, Gold, Matte contact plating. It includes PLL functionality and is RoHS compliant, with an operating temperature range of 0°C to 70°C.
Cypress CY2291FX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 90MHz |
| Input | Clock |
| Input Current | 10uA |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2291FX |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2291FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
