Cypress CY2291FXT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY2291FX |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2291FXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
