Cypress CY2292F technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2292F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
