
Cypress CY2292SL-1K2T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY2292SL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2292SL-1K2T to view detailed technical specifications.
No datasheet is available for this part.
