
Cypress CY22U1SCALGXI-00 technical specifications.
| Package/Case | QFN |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 9000 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | UniClock |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY22U1SCALGXI-00 to view detailed technical specifications.
No datasheet is available for this part.
