Cypress CY23020LFI-3 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | CY23020LF |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY23020LFI-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
