Cypress CY2302SXC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2302SXC |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2302SXC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
