Cypress CY2304NZZC-1 technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 810 |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | CY2304NZZC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2304NZZC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
