
Clock fanout buffer with 4 outputs and 1 input, offering a 1:4 fanout ratio. Features LVTTL input and supports a maximum frequency of 140MHz. Operates within a 3V to 3.6V supply voltage range with a nominal 3.3V. Housed in an 8-pin TSSOP package with tin, gold, and matte contact plating. RoHS compliant and lead-free, with a propagation delay of 5ns.
Cypress CY2304NZZXC-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Height | 0.85mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| Weight | 0.005573oz |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304NZZXC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
