
Low skew clock driver with 4 true outputs and 0 inverted outputs. Features LVTTL input, 140MHz maximum frequency, and 5ns propagation delay. Operates from a 3V to 3.6V supply voltage with a nominal 3.3V. Packaged in a TSSOP-8 (PDSO8) with Tin, Gold, Matte contact plating. RoHS compliant and lead-free.
Cypress CY2304NZZXC-1T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304NZZXC-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
