
Low skew clock driver featuring 4 true outputs and 0 inverted outputs. Operates with LVTTL input and a 3.3V nominal supply voltage, ranging from 3V to 3.6V. Delivers a maximum frequency of 140MHz with a 5ns propagation and turn-on delay. Packaged in a TSSOP-8 with tin, gold, and matte contact plating, this RoHS compliant component operates between -40°C and 85°C.
Cypress CY2304NZZXI-1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Frequency | 140MHz |
| Height | 0.95mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 162 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 5ns |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304NZZXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
