
Low skew clock driver, ideal for clock distribution applications. Features 4 true outputs and 0 inverted outputs, operating at frequencies up to 140MHz. This integrated circuit supports LVTTL input and offers a propagation delay of 5ns with a turn-on delay time of 5ns. Housed in a TSSOP-8 package with tin, gold, matte contact plating, it operates within a supply voltage range of 3V to 3.6V, with a nominal 3.3V. The device is lead-free, RoHS compliant, and designed for a duty cycle of 60%.
Cypress CY2304NZZXI-1T technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Frequency | 140MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 5ns |
| Quiescent Current | 25mA |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304NZZXI-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
