Cypress CY2304SI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input | Clock |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 970 |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2304SI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
