
Zero delay buffer featuring 4 LVCMOS outputs, operating at a maximum frequency of 133.3MHz. This single-ended clock buffer offers a 3.3V nominal supply voltage, with a range of 3V to 3.6V, and a maximum supply current of 45mA. Packaged in an 8-pin SOIC with tin, gold, or matte contact plating, it measures 4.98mm in length, 3.99mm in width, and 1.48mm in height. The component includes a PLL and is RoHS compliant, suitable for operation between 0°C and 70°C.
Cypress CY2304SXC-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Frequency | 133.3MHz |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 485 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2304SXC |
| Supply Current | 45mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2304SXC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
