Cypress CY2305CSXA-1 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| PLL | Yes |
| Propagation Delay | 0ns |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXA-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
