Cypress CY2305CSXA-1T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0ns |
| RoHS Compliant | Yes |
| Series | CY2305CSXA |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2305CSXA-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
