
The CY2308SI-2T is an 8-channel clock buffer IC with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and has a supply current of 45mA. The device is packaged in a SOP16 package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Cypress CY2308SI-2T technical specifications.
| Package/Case | S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 45mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY2308SI-2T to view detailed technical specifications.
No datasheet is available for this part.