Cypress CY2308SI-5H technical specifications.
| Package/Case | SOIC |
| Height | 1.717mm |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Width | 3.987mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2308SI-5H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
