
PLL-based clock driver featuring 8 true outputs and 0 inverted outputs, operating at a maximum frequency of 133.33MHz. This integrated circuit supports LVTTL input and has a supply voltage range of 3V to 3.6V, with a nominal 3.3V. Packaged in a 16-lead SOIC (SOIC-16) with dimensions of 9.98mm length, 3.987mm width, and 1.478mm height, it offers tin, gold, or matte contact plating. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Cypress CY2309CSXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.478mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.987mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309CSXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
