
9-output, 1-input clock fanout buffer operating at up to 133.3MHz. Features a 1:9 fanout ratio, 3.3V nominal supply voltage, and a 60% duty cycle. Housed in a 16-pin SOIC package with tin, gold, matte contact plating. Offers a propagation delay of 9.2ns and operates within a temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Cypress CY2309NZSXC-1H technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Duty Cycle | 60% |
| Frequency | 133.33MHz |
| Height | 1.48mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Duty Cycle | 60% |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.2ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CY2309NZSXC |
| Supply Voltage-Nom | 3.3V |
| Turn-On Delay Time | 9.2ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2309NZSXC-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
