
The CY2309SC-1HT is a single 9-output voltage regulator from Cypress. It operates at a nominal supply voltage of 3.3V and has a maximum supply voltage of 3.6V. The device is available in a S-package and is suitable for use in applications with operating temperatures ranging from 0°C to 70°C. The CY2309SC-1HT is not RoHS compliant.
Cypress CY2309SC-1HT technical specifications.
| Package/Case | S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY2309SC |
| Supply Current | 32mA |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2309SC-1HT to view detailed technical specifications.
No datasheet is available for this part.
