Cypress CY2309ZC-1HT technical specifications.
| Package/Case | Z |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2309ZC-1HT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
