Cypress CY2310ANZPVXC-1 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY2310ANZPVXC |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY2310ANZPVXC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
