Cypress CY2310ANZPVXI-1T technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Series | CY2310ANZPVXI |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2310ANZPVXI-1T to view detailed technical specifications.
No datasheet is available for this part.
