Cypress CY2318BNZPVI-11 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 60% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2318BNZPVI-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.