This clock buffer IC operates within a temperature range of 0°C to 70°C and is supplied at 3.3V. It is packaged in a 28-pin SSOP package and is RoHS compliant. The device is designed to be used in a variety of applications, including clock and timing circuits.
Cypress CY23FP12OXC-002 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY23FP12OXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FP12OXC-002 to view detailed technical specifications.
No datasheet is available for this part.
