The CY23FP12OXC-002T is a clock buffer IC from Cypress, operating within a temperature range of 0°C to 70°C. It is designed to work with a supply voltage of 3.3V, with a maximum voltage of 3.465V and a minimum voltage of 3.135V. This IC is available in a 28-pin SSOP package, packaged in tape and reel quantities of 1000. It is compliant with RoHS regulations.
Cypress CY23FP12OXC-002T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY23FP12OXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FP12OXC-002T to view detailed technical specifications.
No datasheet is available for this part.
