
The CY23FP12OXC-003 is a 200MHz LVTTL clock generator in a surface mount SSOP package. It operates over a temperature range of 0°C to 70°C. This device is suitable for use in applications requiring a high-frequency clock signal. The CY23FP12OXC-003 is available in a rail or tube packaging format.
Cypress CY23FP12OXC-003 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | CY23FP12OXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FP12OXC-003 to view detailed technical specifications.
No datasheet is available for this part.
