Cypress CY23FP12OXCT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Gold, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CY23FP12OXC |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FP12OXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.