
The CY23FS04ZXI-4 is a single circuit clock generator from Cypress, featuring a crystal input and a maximum operating frequency of 166.7MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is available in quantities of 96 per rail/Tube packaging.
Cypress CY23FS04ZXI-4 technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | Failsafe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FS04ZXI-4 to view detailed technical specifications.
No datasheet is available for this part.
