
This TSSOP surface-mount clock generator features a crystal input and operates at a maximum frequency of 166.7MHz. The device is designed to function within a temperature range of -40 to 85°C. It is available in a tape and reel packaging format with 2500 units per package.
Cypress CY23FS04ZXI-4T technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Failsafe™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23FS04ZXI-4T to view detailed technical specifications.
No datasheet is available for this part.