
The CY23FS08OXI-03 is a clock generator IC with a failsafe series, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and accepts an input crystal. The device features a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead-free and available in a 47-piece rail/tube packaging.
Cypress CY23FS08OXI-03 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 166.7MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | Failsafe™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY23FS08OXI-03 to view detailed technical specifications.
No datasheet is available for this part.