
PLL-based clock driver featuring 2 true LVTTL outputs, operating up to 133MHz. This SOIC-8 packaged component offers a supply voltage range of 3.135V to 5.5V, with a nominal 5V operation. It boasts a temperature range of -40°C to 85°C and is RoHS compliant with tin/gold/matte contact plating. The device is designed for efficient clock distribution in various electronic applications.
Cypress CY23S02SXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.48mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spread Aware™ |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23S02SXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
