
This Cypress CY23S05SI-1 is a single clock generator with a maximum operating frequency of 133.33MHz and a supply voltage of 3.3V. It is designed for LVTTL input and operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It features a PLL and is part of the Spread Aware series.
Cypress CY23S05SI-1 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| PLL | Yes |
| Series | Spread Aware™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23S05SI-1 to view detailed technical specifications.
No datasheet is available for this part.
