
The CY23S05SI-1T is a single clock generator IC from Cypress, operating within a temperature range of -40°C to 85°C. It features a package quantity of 2500 units per reel, packaged in a SOIC-8 format for surface mount applications. The device operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V. It is designed to handle a maximum frequency of 133.33MHz and supports PLL functionality.
Cypress CY23S05SI-1T technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | Spread Aware™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23S05SI-1T to view detailed technical specifications.
No datasheet is available for this part.
