Cypress CY23S05SXI-1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Gold, Matte |
| Height | 1.094mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spread Aware™ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY23S05SXI-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
