Cypress CY241V8ASXC-02T technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY241V8ASXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY241V8ASXC-02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.