Cypress CY241V8ASXC-11T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CY241V8ASXC |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY241V8ASXC-11T to view detailed technical specifications.
No datasheet is available for this part.