Cypress CY24239PVC technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | CY24239PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY24239PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.