Cypress CY24271ZXC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Gold, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 1.067MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rambus®, XDR™ |
| Supply Current | 130mA |
| Supply Voltage-Nom | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24271ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
