Cypress CY24901ZXCT technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CY24901ZXC |
| Supply Voltage-Nom | 3V |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY24901ZXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
